MS27656T17B8PA L/C

Heilind Number:EDA357-017-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-505-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and style. With a single row layout and a total of 17 position options, it offers ample flexibility for your circuitry needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the harshest environments. Whether for commercial or industrial use, this connector is a must-have for any PCB project, ensuring a secure and stable connection every time. Elevate your connectivity game with this essential component.