357-017-505-158

Heilind Number:EDA357-017-505-158
Manufacturer:EDAC
Manufacturer Number:357-017-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-505-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and efficiency in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 17 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and seamless data transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation onto your board. Its straight mount orientation further simplifies the setup process. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Upgrade your connections today with this essential component.