MS27656T17B8PD L/C

Heilind Number:EDA357-017-505-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-505-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, offering ample room for essential connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity in various operating environments. The black housing not only adds a sleek touch but also signifies its 5 A amperage capacity. With copper alloy contacts ensuring optimal conductivity, you can trust in consistent performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the process further. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its potential within our extensive range of PCB connectors.