MS27656T17B8S L/C

Heilind Number:EDA357-017-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-521-101

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with a total of 17 positions, perfect for streamlined circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component today.