MS27656T17B8SA L/C

Heilind Number:EDA357-017-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-521-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with 17 positions, each crafted from durable Copper Alloy for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board interfacing. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB project.