MS27656T17B8SC L/C

Heilind Number:EDA357-017-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 17 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing optimal contact. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for robust and dependable board-to-board connectivity in your projects.