MS27656T17B8SD L/C

Heilind Number:EDA357-017-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B8SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-521-107

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 17 positions, it offers ample space for your PCB needs. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors today and elevate your PCB design.