MS27656T17B99P L/C

Heilind Number:EDA357-017-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-521-108

Detailed Description

Enhance connectivity in electronic applications with this black Card Edge Connector. Designed for reliable performance, it features a single row layout with 17 positions and a .156-inch pitch, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material facilitates efficient power transfer. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation easy and secure, ideal for PCB assemblies in demanding settings. Upgrade your connectivity solutions with this high-quality connector.