MS27656T17B99SA L/C

Heilind Number:EDA357-017-525-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-525-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and longevity in various applications. With a single row design featuring 17 positions, it offers ample space for intricate circuitry. The contact material, made of high-quality Copper Alloy, guarantees stable and efficient signal transmission. Operating flawlessly even in challenging environments, it boasts an impressive amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Designed for straight mount orientation and with a pitch of .156 inches, it facilitates easy installation and integration into your PCB layout. Trust in this essential connector for seamless board-to-board connections in your electronic projects.