MS27656T17B99SB L/C

Heilind Number:EDA357-017-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B99SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-525-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black, designed for optimal performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. Featuring a single row layout with 17 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Its straight mount orientation simplifies installation on your board. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.