MS27656T17B99SD L/C

Heilind Number:EDA357-017-525-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17B99SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-525-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 17 positions, it provides seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.