MS27656T17F26H L/C

Heilind Number:EDA357-017-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F26H L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F26H L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-525-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliability in any application. With a single row layout and a robust copper alloy contact material, it guarantees seamless transmission of signals. Featuring 17 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers ample room for your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board PCB connections. Trust in our high-quality connector to meet your connectivity needs with precision.