MS27656T17F26J L/C

Heilind Number:EDA357-017-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F26J L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F26J L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-525-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation facilitates easy installation. With a low amperage rating of 5 A, it's ideal for various applications, from consumer electronics to industrial machinery. Trust in its robust construction and wide operating temperature range of -40 to 105 °C for consistent functionality. Elevate your PCB connectivity with this essential connector.