357-017-527-101

Heilind Number:EDA357-017-527-101
Manufacturer:EDAC
Manufacturer Number:357-017-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability, this connector features a single row layout with 17 positions, ensuring seamless compatibility with your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any environment. With a contact material of Copper Alloy, you can count on efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to connectivity issues and elevate your projects with our Card Edge Connector.