MS27656T17F26S L/C

Heilind Number:EDA357-017-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F26S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F26S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-103

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance and longevity. Featuring a single row design with 17 copper alloy contacts, it offers reliable power transmission at a 5 A amperage. With a pitch of .156 in and row spacing of .2 in, precise integration onto your PCB is seamless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Ideal for various applications, this connector is a must-have component for your connectivity needs.