MS27656T17F26SA L/C

Heilind Number:EDA357-017-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F26SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F26SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-104

Detailed Description

Enhance connectivity in electronic devices with this black Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row configuration with 17 positions and a pitch of .156 inches. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in harsh environments, with a contact material of Copper Alloy for optimal conductivity. With a low operating temperature of -40 °C and high of 105 °C, it offers durability and stability. The straight mount orientation and .2 inch row spacing make it easy to install, ideal for a variety of applications in the electronics industry.