MS27656T17F26SD L/C

Heilind Number:EDA357-017-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-112

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts 17 positions in a single row, ensuring seamless integration on your PCB. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety. The contact material, Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.