MS27656T17F35PA L/C

Heilind Number:EDA357-017-527-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-168

Detailed Description

Upgrade your connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 17 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material provides efficient signal transmission, while the precise pitch of .156 in and row spacing of .2 in ensure secure connectivity. Suitable for a wide range of applications, this connector is perfect for board to board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Upgrade your PCB setups with this essential connector for seamless and efficient electronic connections.