MS27656T17F35PB L/C

Heilind Number:EDA357-017-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-527-178

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it offers a contact rating of 5 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 17 positions, this connector ensures seamless integration on your PCB. Crafted from high-quality Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB connectivity with this essential component.