MS27656T17F35PC L/C

Heilind Number:EDA357-017-531-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-101

Detailed Description

Enhance your electronics assembly with our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both durability and aesthetic appeal. With a single row design and 17 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Trust in the quality of our connector to optimize your board-to-board connections effortlessly.