MS27656T17F35PD L/C

Heilind Number:EDA357-017-531-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable solution designed for efficient signal transmission. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various applications. With a single row of 17 contact positions, it offers a streamlined interface for your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Explore our range of connectors to elevate your connectivity solutions.