MS27656T17F35S L/C

Heilind Number:EDA357-017-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-103

Detailed Description

Upgrade your PCB with this high-quality Card Edge Connector in sleek black. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector guarantees reliable performance. Featuring a single row design with 17 positions and a pitch of .156 inches, it is perfect for seamless board-to-board connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector to deliver consistent power with an amperage rating of 5A, meeting your connectivity needs with precision and efficiency.