MS27656T17F35SA L/C

Heilind Number:EDA357-017-531-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, it boasts a single row layout with 17 positions, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, further enhances its conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers convenience in installation, making it a must-have for any PCB assembly project. Trust in its quality and performance for seamless board-to-board connections.