MS27656T17F35SC L/C

Heilind Number:EDA357-017-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-108

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 5A, it ensures reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. This single-row connector boasts 17 positions, each made of high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your PCB setup with this essential connector.