MS27656T17F35SD L/C

Heilind Number:EDA357-017-531-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-112

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Boasting a sleek black finish, it not only ensures a secure fit but also adds a touch of sophistication to your assembly. With an amperage rating of 5 A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. Featuring a single row design with 17 positions, it provides ample connectivity options for your devices. The high-quality copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether straight or right-angle, its versatile mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity game with this essential component.