MS27656T17F6PB L/C

Heilind Number:EDA357-017-531-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F6PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F6PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-531-178

Detailed Description

Upgrade your PCB connections with our Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Its Copper Alloy contact material guarantees efficient power transfer, while the 17 positions cater to a variety of connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Trust in our high-quality connectors for seamless board-to-board connections every time.