357-017-541-103

Heilind Number:EDA357-017-541-103
Manufacturer:EDAC
Manufacturer Number:357-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-541-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek Black, designed for seamless integration with a 1-row setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety for your electronic assemblies. Featuring Copper Alloy contacts and a 17-position configuration, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions today with this essential component.