MS27656T17F6SA L/C

Heilind Number:EDA357-017-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F6SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a single row configuration with 17 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether you require a straight mount orientation for streamlined assembly or secure attachment, this connector is the perfect solution for your connectivity needs. Explore our range of PCB Connectors for more high-quality options.