MS27656T17F6SB L/C

Heilind Number:EDA357-017-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F6SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 17 positions and a .156-inch pitch, ensuring reliable contact in your circuitry. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in the industrial and electronic sectors. Upgrade your connectivity solution with this essential component.