MS27656T17F8PA L/C

Heilind Number:EDA357-017-541-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-541-168

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a single row layout, featuring 17 positions for optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a 5A amperage rating and a .156-inch pitch, it's ideal for various power and data applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have component for your connectivity needs. Explore the full range of features and specifications to see how our Card Edge Connector can elevate the efficiency of your electronic systems.