MS27656T17F8PB L/C

Heilind Number:EDA357-017-541-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-541-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design. Built to withstand the rigors of industrial environments, this connector features a single row with 17 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a 5A amperage rating, it's suitable for various power applications. Designed for straight mount orientation, it facilitates seamless integration into your systems, making it an essential component for your electronic projects. Explore our range of PCB connectors for more options to suit your connectivity needs.