MS27656T17F8PD L/C

Heilind Number:EDA357-017-545-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-545-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring reliable contact points for your circuit board. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you need a straight mount orientation or are looking to streamline board-to-board connections, this black connector is a versatile solution that meets industry standards for performance and reliability. Elevate your electronic designs with this essential component.