MS27656T17F8SA L/C

Heilind Number:EDA357-017-545-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-545-104

Detailed Description

Enhance your PCB connectivity with this 17-position Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining a compact form factor. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation and single-row configuration make installation a breeze, while its sleek black finish adds a touch of sophistication to your electronics assembly. Upgrade your connectivity solutions with this essential component, ideal for board-to-board connections in various industries.