MS27656T17F8SB L/C

Heilind Number:EDA357-017-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-545-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring durability in demanding environments. With a single row layout and 17 positions, it offers ample connectivity options for your PCB setup. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality to optimize your board-to-board connections seamlessly.