MS27656T17F8SC L/C

Heilind Number:EDA357-017-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-545-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for top-tier efficiency, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 17 positions and a single row configuration, it offers seamless compatibility for your connectivity needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's engineered for versatility in various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your arsenal. Upgrade your setup today and experience unparalleled performance.