| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T17F99P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-017-545-158 |
MS27656T17F99P L/C
| Heilind Number: | EDA357-017-545-158 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T17F99P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it features 17 positions in a single row, made of durable Copper Alloy for reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a 5A amperage rating and a pitch of .156 inches, this connector offers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality, space-saving component.

