MS27656T17F99PB L/C

Heilind Number:EDA357-017-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-545-178

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row of seventeen positions with a contact pitch of .156 inches, ensuring seamless communication on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity with this essential component for your projects.