MS27656T17F99PC L/C

Heilind Number:EDA357-017-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a single row of 17 copper alloy contacts, it offers optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees consistent performance in varied environments. Perfect for board-to-board connections, it's a must-have for any electronic setup. Choose straight mount orientation for easy installation and enjoy a 5A amperage capacity for efficient power transmission. Elevate your connectivity game with this essential component.