MS27656T17F99PD L/C

Heilind Number:EDA357-017-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 17 positions, it offers seamless connectivity. The contact material, Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal flow. Suitable for a wide range of applications, this connector boasts a 5A amperage capacity and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Explore our full range of connectors for more options.