MS27656T17F99SA L/C

Heilind Number:EDA357-017-547-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-104

Detailed Description

Enhance your connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row design and a total of 17 positions, it offers seamless integration for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this high-quality connector, designed to meet your most demanding requirements.