MS27656T17F99SC L/C

Heilind Number:EDA357-017-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T17F99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T17F99SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 17 positions, ensuring optimal compatibility for your electronic projects. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, each connection is secure and efficient. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your board-to-board connectivity with this essential component, and experience seamless data transmission with every connection.