MS27656T19B11P L/C

Heilind Number:EDA357-017-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-547-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row construction and 17 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its convenient pitch and row spacing of .156 in and .2 in, respectively, provide efficient signal transmission. Engineered for versatility, it offers a straight mount orientation, accommodating various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Upgrade your connectivity with this essential component.