MS27656T19B11PC L/C

Heilind Number:EDA357-017-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row with 17 positions, each crafted from reliable Copper Alloy for efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your PCB connections with this essential component.