MS27656T19B11PD L/C

Heilind Number:EDA357-017-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in timeless black. With a 5A amperage rating, it ensures reliable power transmission while maintaining safety standards with its UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout and 17 positions, it offers ample connectivity options for your applications. Crafted from durable Copper Alloy, the contacts guarantee longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your designs. The right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component in the PCB connectors category.