MS27656T19B11S L/C

Heilind Number:EDA357-017-553-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-103

Detailed Description

Enhance your circuit connections with our sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it features a single row layout with 17 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.