MS27656T19B11SA L/C

Heilind Number:EDA357-017-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The black color adds a sleek touch to your assembly, while the right angle mount orientation offers flexibility in installation. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its robust construction and precise engineering for seamless board-to-board connections.