MS27656T19B11SB L/C

Heilind Number:EDA357-017-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered to deliver optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. Featuring a single row design, it offers 17 positions for secure and efficient connections. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for right angle mounting, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronics projects with this top-of-the-line connector.