MS27656T19B11SC L/C

Heilind Number:EDA357-017-553-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-108

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this durable connector features a single row with 17 positions, ensuring optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. Engineered with copper alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for convenient installation in tight spaces. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your systems with this high-quality component for seamless board-to-board connections.