MS27656T19B11SD L/C

Heilind Number:EDA357-017-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The connector features 17 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches, facilitating efficient data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation. Trust in this connector for secure and efficient board-to-board connectivity in your electronic projects.