MS27656T19B32P L/C

Heilind Number:EDA357-017-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-553-178

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless PCB integration, it boasts a sleek Black exterior with a single row of 17 positions, ensuring reliable data transmission. Crafted with precision, its Copper Alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it provides easy assembly and efficient signal transfer. Engineered for versatility, its Right Angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.